
HFC820M22030HEA | |
|---|---|
DigiKey Part Number | 6337-HFC820M22030HEA-ND |
Manufacturer | |
Manufacturer Product Number | HFC820M22030HEA |
Description | CAP ALUM 82UF 20% 500V SNAP-IN |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 153mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 0.62 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 0.8742 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 153mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.54800 | £15.48 |
| 20 | £1.39700 | £27.94 |
| 50 | £1.26340 | £63.17 |
| 200 | £1.12115 | £224.23 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

