Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YC164-JR-1356RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-1356RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC164-JR-1356RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-1356RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 56 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF164-JR-0756RL | YAGEO | 0 | 13-AF164-JR-0756RLTR-ND | £0.01882 | Parametric Equivalent |
| YC164-JR-0756RL | YAGEO | 6,846 | YC164J-56CT-ND | £0.07000 | Parametric Equivalent |
| YC164-JR-1056RL | YAGEO | 0 | 13-YC164-JR-1056RL-ND | £0.00840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00738 | £147.60 |
| Unit Price without VAT: | £0.00738 |
|---|---|
| Unit Price with VAT: | £0.00886 |




