
YC164-JR-0756RL | |
|---|---|
DigiKey Part Number | YC164J-56TR-ND - Tape & Reel (TR) YC164J-56CT-ND - Cut Tape (CT) YC164J-56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0756RL |
Description | RES ARRAY 4 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0756RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 56 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02600 | £0.65 |
| 50 | £0.02260 | £1.13 |
| 100 | £0.01990 | £1.99 |
| 250 | £0.01688 | £4.22 |
| 500 | £0.01500 | £7.50 |
| 1,000 | £0.01339 | £13.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01051 | £52.55 |
| 10,000 | £0.00957 | £95.70 |
| 15,000 | £0.00908 | £136.20 |
| 25,000 | £0.00853 | £213.25 |
| 35,000 | £0.00821 | £287.35 |
| 50,000 | £0.00789 | £394.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

