Similar

SQM10SJB-560R | |
|---|---|
DigiKey Part Number | 13-SQM10SJB-560R-ND |
Manufacturer | |
Manufacturer Product Number | SQM10SJB-560R |
Description | RES 560 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.630" L x 0.472" W (16.00mm x 12.00mm) |
Tolerance | Height - Seated (Max) 1.437" (36.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQMBW10560RJ | TE Connectivity Passive Product | 1,200 | 1712-SQMBW10560RJ-ND | £1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.86900 | £8.69 |
| 25 | £0.74800 | £18.70 |
| 50 | £0.67140 | £33.57 |
| 100 | £0.60670 | £60.67 |
| 250 | £0.53564 | £133.91 |
| 500 | £0.49118 | £245.59 |
| 1,000 | £0.45340 | £453.40 |
| 5,000 | £0.38620 | £1,931.00 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |


