
SQMBW10560RJ | |
|---|---|
DigiKey Part Number | 1712-SQMBW10560RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQMBW10560RJ |
Description | SQMB10 560R (WIRE) 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
EDA/CAD Models | SQMBW10560RJ Models |
Category | Composition |
Mfr | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 1.181" (30.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £0.99400 | £9.94 |
| 25 | £0.85640 | £21.41 |
| 50 | £0.77040 | £38.52 |
| 200 | £0.63465 | £126.93 |
| 400 | £0.58173 | £232.69 |
| 600 | £0.55452 | £332.71 |
| 1,000 | £0.52372 | £523.72 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

