Direct



SMDJ13CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ13CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ13CA/TR7 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15186 | £75.93 |
| 1,000 | £0.13804 | £138.04 |
| 1,500 | £0.13093 | £196.39 |
| 2,500 | £0.12288 | £307.20 |
| 3,500 | £0.11808 | £413.28 |
| 5,000 | £0.11340 | £567.00 |
| 12,500 | £0.10304 | £1,288.00 |
| 25,000 | £0.10095 | £2,523.75 |
| Unit Price without VAT: | £0.15186 |
|---|---|
| Unit Price with VAT: | £0.18223 |


