21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ13CA/TR13

DigiKey Part Number
13-SMDJ13CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ13CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ13CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ13CA/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
139.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,879
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13203£396.09
6,000£0.12100£726.00
9,000£0.11537£1,038.33
15,000£0.10905£1,635.75
21,000£0.10531£2,211.51
30,000£0.10167£3,050.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.34800£3.48
100£0.22460£22.46
500£0.17118£85.59
1,000£0.15394£153.94
Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.32600£3.26
100£0.21860£21.86
500£0.16894£84.47
1,000£0.14450£144.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200