Direct



SMDJ12CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ12CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15328 | £76.64 |
| 1,000 | £0.13933 | £139.33 |
| 1,500 | £0.13215 | £198.22 |
| 2,500 | £0.12402 | £310.05 |
| 3,500 | £0.11918 | £417.13 |
| 5,000 | £0.11445 | £572.25 |
| 12,500 | £0.10400 | £1,300.00 |
| 25,000 | £0.10189 | £2,547.25 |
| Unit Price without VAT: | £0.15328 |
|---|---|
| Unit Price with VAT: | £0.18394 |


