


SMDJ12CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ12CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ12CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ12CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.18280 | £4.57 |
| 100 | £0.15780 | £15.78 |
| 250 | £0.14592 | £36.48 |
| 500 | £0.13876 | £69.38 |
| 1,000 | £0.13285 | £132.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13326 | £399.78 |
| 6,000 | £0.12212 | £732.72 |
| 9,000 | £0.11645 | £1,048.05 |
| 15,000 | £0.11007 | £1,651.05 |
| 21,000 | £0.10629 | £2,232.09 |
| 30,000 | £0.10597 | £3,179.10 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

