Direct



SMCJ43CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ43CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA/TR7 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.12692 | £63.46 |
| 1,000 | £0.11506 | £115.06 |
| 1,500 | £0.10895 | £163.43 |
| 2,500 | £0.10202 | £255.05 |
| 3,500 | £0.09790 | £342.65 |
| 5,000 | £0.09386 | £469.30 |
| 12,500 | £0.08495 | £1,061.88 |
| 25,000 | £0.08064 | £2,016.00 |
| Unit Price without VAT: | £0.12692 |
|---|---|
| Unit Price with VAT: | £0.15230 |


