69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ43CA/TR13

DigiKey Part Number
13-SMCJ43CA/TR13TR-ND - Tape & Reel (TR)
13-SMCJ43CA/TR13CT-ND - Cut Tape (CT)
13-SMCJ43CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ43CA/TR13
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.16600£1.66
25£0.14760£3.69
100£0.12690£12.69
250£0.11704£29.26
500£0.11110£55.55
1,000£0.10619£106.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11000£330.00
6,000£0.10047£602.82
9,000£0.09561£860.49
15,000£0.09015£1,352.25
21,000£0.08691£1,825.11
30,000£0.08387£2,516.10
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800