SMAJ90A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,911
Unit Price: £0.10000
Datasheet
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90A/TR7

DigiKey Part Number
13-SMAJ90A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ90A/TR7
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.06368£63.68
2,000£0.05682£113.64
3,000£0.05331£159.93
5,000£0.04936£246.80
7,000£0.04702£329.14
10,000£0.04475£447.50
25,000£0.03975£993.75
50,000£0.03666£1,833.00
100,000£0.03407£3,407.00
Manufacturers Standard Package
Unit Price without VAT:£0.06368
Unit Price with VAT:£0.07642