
SMAJ90A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ90A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ90A/TR13CT-ND - Cut Tape (CT) 13-SMAJ90A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90A/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05800 | £1.45 |
| 100 | £0.04890 | £4.89 |
| 250 | £0.04460 | £11.15 |
| 500 | £0.04200 | £21.00 |
| 1,000 | £0.03985 | £39.85 |
| 2,500 | £0.03757 | £93.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03964 | £198.20 |
| 10,000 | £0.03885 | £388.50 |
| 15,000 | £0.02998 | £449.70 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

