Parametric Equivalent

PA1206FRM470R005L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM470R005LTR-ND - Tape & Reel (TR) 13-PA1206FRM470R005LCT-ND - Cut Tape (CT) 13-PA1206FRM470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM470R005L |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.27100 | £2.71 |
| 25 | £0.23000 | £5.75 |
| 50 | £0.20460 | £10.23 |
| 100 | £0.18280 | £18.28 |
| 250 | £0.15896 | £39.74 |
| 500 | £0.14400 | £72.00 |
| 1,000 | £0.13130 | £131.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11134 | £445.36 |
| 8,000 | £0.10354 | £828.32 |
| 12,000 | £0.09954 | £1,194.48 |
| 20,000 | £0.09501 | £1,900.20 |
| 28,000 | £0.09231 | £2,584.68 |
| 40,000 | £0.09030 | £3,612.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


