
PA1206FRE470R005Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R005ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R005ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R005Z |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.35100 | £3.51 |
| 25 | £0.29880 | £7.47 |
| 50 | £0.26620 | £13.31 |
| 100 | £0.23850 | £23.85 |
| 250 | £0.20808 | £52.02 |
| 500 | £0.18900 | £94.50 |
| 1,000 | £0.17279 | £172.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13401 | £536.04 |
| 8,000 | £0.12486 | £998.88 |
| 12,000 | £0.12016 | £1,441.92 |
| 20,000 | £0.11484 | £2,296.80 |
| 28,000 | £0.11167 | £3,126.76 |
| 40,000 | £0.11099 | £4,439.60 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

