402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-402R

DigiKey Part Number
13-MFR-25FRF52-402RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-402RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-402R
Description
RES 402 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-402R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-402RYAGEO9,232402XBK-ND£0.07000Parametric Equivalent
MRS25000C4020FRP00Vishay Beyschlag/Draloric/BC Components15,800PPC402ZCT-ND£0.19000Upgrade
SFR2500004020FR500Vishay Beyschlag/Draloric/BC Components17,48556-SFR2500004020FR500CT-ND£0.10000Upgrade
YR1B402RCCTE Connectivity Passive Product2,6721712-YR1B402RCCCT-ND£0.63000Upgrade
MF1/4DCT52R4020FKOA Speer Electronics, Inc.4,1512019-MF1/4DCT52R4020FCT-ND£0.07000Parametric Equivalent
In-Stock: 10,899
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03000£0.30
25£0.02480£0.62
50£0.02160£1.08
100£0.01900£1.90
250£0.01608£4.02
500£0.01428£7.14
1,000£0.01274£12.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00979£48.95
10,000£0.00891£89.10
15,000£0.00845£126.75
25,000£0.00794£198.50
35,000£0.00763£267.05
50,000£0.00733£366.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400