
MFR-25FBF52-402R | |
|---|---|
DigiKey Part Number | 402XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-402R |
Description | RES 402 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-402R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-402R | YAGEO | 10,899 | 13-MFR-25FRF52-402RCT-ND | £0.07000 | Parametric Equivalent |
| MRS25000C4020FRP00 | Vishay Beyschlag/Draloric/BC Components | 15,800 | PPC402ZCT-ND | £0.19000 | Upgrade |
| SFR2500004020FR500 | Vishay Beyschlag/Draloric/BC Components | 17,485 | 56-SFR2500004020FR500CT-ND | £0.10000 | Upgrade |
| YR1B402RCC | TE Connectivity Passive Product | 2,672 | 1712-YR1B402RCCCT-ND | £0.63000 | Upgrade |
| MF1/4DCT52R4020F | KOA Speer Electronics, Inc. | 4,151 | 2019-MF1/4DCT52R4020FCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.02120 | £1.06 |
| 100 | £0.01860 | £1.86 |
| 250 | £0.01576 | £3.94 |
| 500 | £0.01400 | £7.00 |
| 1,000 | £0.01249 | £12.49 |
| 5,000 | £0.00979 | £48.95 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


