Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC1812KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-4552-2-ND - Tape & Reel (TR) 311-4552-1-ND - Cut Tape (CT) 311-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41100 | £4.11 |
| 50 | £0.31700 | £15.85 |
| 100 | £0.28800 | £28.80 |
| 500 | £0.23904 | £119.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21324 | £213.24 |
| 2,000 | £0.20137 | £402.74 |
| 3,000 | £0.19543 | £586.29 |
| 5,000 | £0.18884 | £944.20 |
| 7,000 | £0.18499 | £1,294.93 |
| 10,000 | £0.18129 | £1,812.90 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |





