1812J1000104JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.47866
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.55908
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £2.02122
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Direct


KEMET
In Stock: 88
Unit Price: £1.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 461
Unit Price: £1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.51162
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.43884
Datasheet

Upgrade


KEMET
In Stock: 627
Unit Price: £1.03000
Datasheet

Similar


KEMET
In Stock: 8,650
Unit Price: £1.63000
Datasheet
0.1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000104JXT

DigiKey Part Number
1812J1000104JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000104JXT
Description
CAP CER 0.1UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000104JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.03680£518.40
Manufacturers Standard Package
Unit Price without VAT:£1.03680
Unit Price with VAT:£1.24416