Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402CRNPO0BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0402CRNPO0BN5R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO0BN5R6 |
Description | CAP CER 5.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N5R6C101CT | Walsin Technology Corporation | 0 | 1292-0402N5R6C101CTTR-ND | £0.00355 | Parametric Equivalent |
| CBR04C569C1GAC | KEMET | 6,001 | 399-CBR04C569C1GACCT-ND | £0.20000 | Parametric Equivalent |
| GCM1555C2A5R6CE02D | Murata Electronics | 0 | 490-GCM1555C2A5R6CE02DTR-ND | £0.00707 | Parametric Equivalent |
| GMC04CG5R6C100NT | Cal-Chip Electronics, Inc. | 9,320 | 4713-GMC04CG5R6C100NTCT-ND | £0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00369 | £36.90 |
| Unit Price without VAT: | £0.00369 |
|---|---|
| Unit Price with VAT: | £0.00443 |





