5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R6C100NT

DigiKey Part Number
4713-GMC04CG5R6C100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R6C100NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R6C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R6C100NT
Description
CAP0402 COG 5.6PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C569C1GACKEMET6,001399-CBR04C569C1GACCT-ND£0.20000Parametric Equivalent
In-Stock: 9,320
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09000£0.90
50£0.06460£3.23
100£0.05670£5.67
500£0.04346£21.73
1,000£0.03938£39.38
2,500£0.03509£87.73
5,000£0.03250£162.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03038£303.80
20,000£0.02863£572.60
30,000£0.02775£832.50
50,000£0.02678£1,339.00
70,000£0.02621£1,834.70
100,000£0.02567£2,567.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200