Parametric Equivalent
Parametric Equivalent

CC0201ZPY5V5BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201ZPY5V5BB104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201ZPY5V5BB104 |
Description | CAP CER 0.1UF 6.3V Y5V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201ZPY5V5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00495 | £247.50 |
| Unit Price without VAT: | £0.00495 |
|---|---|
| Unit Price with VAT: | £0.00594 |



