0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201ZRY5V5BB104

DigiKey Part Number
311-1413-2-ND - Tape & Reel (TR)
311-1413-1-ND - Cut Tape (CT)
311-1413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201ZRY5V5BB104
Description
CAP CER 0.1UF 6.3V Y5V 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201ZRY5V5BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,010
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
50£0.01680£0.84
100£0.01440£1.44
500£0.01032£5.16
1,000£0.00905£9.05
2,500£0.00772£19.30
5,000£0.00691£34.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00564£84.60
30,000£0.00519£155.70
45,000£0.00496£223.20
75,000£0.00470£352.50
105,000£0.00455£477.75
150,000£0.00441£661.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400