
CA0612KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-2072-2-ND - Tape & Reel (TR) 311-2072-1-ND - Cut Tape (CT) 311-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R8BB473 |
Description | CAP ARRAY 0.047UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R8BB473 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.047µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X473K3RACTU | KEMET | 4,000 | 399-CA064X473K3RACTUCT-ND | £0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14640 | £7.32 |
| 100 | £0.13070 | £13.07 |
| 500 | £0.10438 | £52.19 |
| 1,000 | £0.09625 | £96.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08005 | £320.20 |
| 8,000 | £0.07574 | £605.92 |
| 12,000 | £0.07358 | £882.96 |
| 20,000 | £0.07118 | £1,423.60 |
| 28,000 | £0.06978 | £1,953.84 |
| 40,000 | £0.06844 | £2,737.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

