
CA064X473K3RACTU | |
|---|---|
DigiKey Part Number | 399-CA064X473K3RACTUTR-ND - Tape & Reel (TR) 399-CA064X473K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA064X473K3RACTU |
Description | CAP CER ARRAY |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X473K3RACTU Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 0.047µF | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 25 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
Number of Capacitors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KRX7R8BB473 | YAGEO | 2,318 | 311-2072-1-ND | £0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.12360 | £6.18 |
| 100 | £0.10070 | £10.07 |
| 500 | £0.07948 | £39.74 |
| 1,000 | £0.06712 | £67.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05976 | £239.04 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

