AF0402FR-0769R8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 90,765
Unit Price: £0.07000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.00190
Datasheet

Similar


Vishay Dale
In Stock: 40,618
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01744
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9,182
Unit Price: £0.07000
Datasheet
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-0769R8L

DigiKey Part Number
AF0402FR-0769R8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0402FR-0769R8L
Description
RES SMD 69.8 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-0769R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00588£58.80
Manufacturers Standard Package
Unit Price without VAT:£0.00588
Unit Price with VAT:£0.00706