CR0402-FX-69R8GLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: £0.00588
Datasheet

Similar


Vishay Dale
In Stock: 40,618
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01744
Datasheet

Similar


YAGEO
In Stock: 90,765
Unit Price: £0.07000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9,182
Unit Price: £0.07000
Datasheet
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-69R8GLF

DigiKey Part Number
CR0402-FX-69R8GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0402-FX-69R8GLF
Description
RES SMD 69.8 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-69R8GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00190£38.00
Unit Price without VAT:£0.00190
Unit Price with VAT:£0.00228