Direct



5.0SMDJ36CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ36CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36CA/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25678 | £128.39 |
| 1,000 | £0.23256 | £232.56 |
| 1,500 | £0.22021 | £330.31 |
| 2,500 | £0.20633 | £515.83 |
| 3,500 | £0.19811 | £693.38 |
| 5,000 | £0.19012 | £950.60 |
| 12,500 | £0.17258 | £2,157.25 |
| 25,000 | £0.16824 | £4,206.00 |
| Unit Price without VAT: | £0.25678 |
|---|---|
| Unit Price with VAT: | £0.30814 |


