


5.0SMDJ36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ36CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ36CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36CA/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.25720 | £6.43 |
| 100 | £0.22390 | £22.39 |
| 250 | £0.20784 | £51.96 |
| 500 | £0.19820 | £99.10 |
| 1,000 | £0.19025 | £190.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18149 | £544.47 |
| 6,000 | £0.16725 | £1,003.50 |
| 9,000 | £0.15999 | £1,439.91 |
| 15,000 | £0.15413 | £2,311.95 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |



