Direct



1.5SMC530CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC530CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC530CA/TR7 |
Description | TVS DIODE 450VWM 725VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16112 | £80.56 |
| 1,000 | £0.14473 | £144.73 |
| 1,500 | £0.13636 | £204.54 |
| 2,500 | £0.12696 | £317.40 |
| 3,500 | £0.12139 | £424.87 |
| 5,000 | £0.11597 | £579.85 |
| 12,500 | £0.10407 | £1,300.88 |
| 25,000 | £0.09673 | £2,418.25 |
| 50,000 | £0.09324 | £4,662.00 |
| Unit Price without VAT: | £0.16112 |
|---|---|
| Unit Price with VAT: | £0.19334 |


