1.5SMC530CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.16112
Datasheet
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC530CA/TR13

DigiKey Part Number
13-1.5SMC530CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC530CA/TR13
Description
TVS DIODE 450VWM 725VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12388£371.64
6,000£0.11338£680.28
9,000£0.10803£972.27
15,000£0.10202£1,530.30
21,000£0.09846£2,067.66
30,000£0.09499£2,849.70
75,000£0.09324£6,993.00
Manufacturers Standard Package
Unit Price without VAT:£0.12388
Unit Price with VAT:£0.14866