


XP10N3R8IT | |
|---|---|
DigiKey Part Number | 5048-XP10N3R8IT-ND |
Manufacturer | |
Manufacturer Product Number | XP10N3R8IT |
Description | FET N-CH 100V 67.7A TO220CFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 67.7A (Ta) 1.92W (Ta), 32.8W (Tc) Through Hole TO-220CFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.88mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6560 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.92W (Ta), 32.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220CFM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 50 | £0.90280 | £45.14 |
| 100 | £0.81110 | £81.11 |
| 500 | £0.65026 | £325.13 |
| 1,000 | £0.59855 | £598.55 |
| 2,000 | £0.55509 | £1,110.18 |
| 5,000 | £0.52415 | £2,620.75 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

