JPS250PQ48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 7
Unit Price: £71.05000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: £93.79000
Datasheet
Image for JPS250PQ48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPS250PQ48

DigiKey Part Number
JPS250PQ48-ND
Manufacturer
Manufacturer Product Number
JPS250PQ48
Description
AC/DC CNVT 5V 15V 24V -15V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 15V 24V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
24V
Voltage - Output 4
-15V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Current - Output 2
3 A
Current - Output 3
2 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes