XP Power AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,209 In Stock | 1 : £19.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | 50W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm) | CB | 62368-1 | |||
1,273 In Stock | 1 : £35.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
843 In Stock | 1 : £30.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | - | - | - | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
680 In Stock | 1 : £34.30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
207 In Stock | 1 : £34.30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 4.3 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
120 In Stock | 1 : £34.30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
839 In Stock | 1 : £36.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 8 A | - | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
364 In Stock | 1 : £36.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
905 In Stock | 1 : £37.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.25 A | - | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
354 In Stock | 1 : £37.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | - | - | - | 15W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
120 In Stock | 1 : £37.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 630 mA | - | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | CE | 62368-1 | |||
985 In Stock | 1 : £39.19000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
441 In Stock | 1 : £42.88000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | - | 500 mA | 500 mA | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
64 In Stock | 1 : £42.88000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | - | 650 mA | 650 mA | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
483 In Stock | 1 : £44.06000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | - | 6 A | 2 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
334 In Stock | 1 : £46.26000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 6 A | 1.5 A | 500 mA | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
115 In Stock | 1 : £46.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | - | - | 30W | Medical | 4 kV | 75% | -20°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | CB | - | |||
80 In Stock | 1 : £46.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 2.5 A | - | - | - | 30W | Medical | 4 kV | 80% | -20°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | CB | - | |||
731 In Stock | 1 : £48.46000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 12 A | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
81 In Stock | 1 : £48.46000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
885 In Stock | 1 : £52.87000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 8 A | 2.5 A | 500 mA | - | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
4,052 In Stock | 1 : £52.92000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
382 In Stock | 1 : £52.92000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 28V | - | - | - | - | - | 3.6 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
313 In Stock | 1 : £52.92000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
121 In Stock | 1 : £58.61000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.6 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 |