Image for ACS40US03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS40US03

DigiKey Part Number
ACS40US03-ND
Manufacturer
Manufacturer Product Number
ACS40US03
Description
AC/DC CONVERTER 3.3V 20W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
74%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.