
XUF216-256-TQ128-I20A | |
|---|---|
DigiKey Part Number | 880-XUF216-256-TQ128-I20A-ND |
Manufacturer | |
Manufacturer Product Number | XUF216-256-TQ128-I20A |
Description | IC MCU 32BIT 2MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 16-Core 1000MIPs 2MB (2M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size 32-Bit 16-Core | Supplier Device Package 128-TQFP (14x14) |
Speed 1000MIPs | Package / Case 128-TQFP Exposed Pad |
Connectivity USB | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £13.12767 | £1,181.49 |
| Unit Price without VAT: | £13.12767 |
|---|---|
| Unit Price with VAT: | £15.75320 |

