
XLF212-256-FB236-C20A | |
|---|---|
DigiKey Part Number | 880-XLF212-256-FB236-C20A-ND |
Manufacturer | |
Manufacturer Product Number | XLF212-256-FB236-C20A |
Description | IC MCU 32BIT 2MB FLASH 236FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XLF Microcontroller IC 32-Bit 12-Core 2000MIPs 2MB (2M x 8) FLASH 236-FBGA (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 12-Core | |
Speed | 2000MIPs | |
Connectivity | - | |
Peripherals | - | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 236-FBGA (10x10) | |
Package / Case | 236-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | £11.52815 | £1,936.73 |
| Unit Price without VAT: | £11.52815 |
|---|---|
| Unit Price with VAT: | £13.83378 |

