
875585545003 | |
|---|---|
DigiKey Part Number | 732-875585545003TR-ND - Tape & Reel (TR) 732-875585545003CT-ND - Cut Tape (CT) 732-875585545003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585545003 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 875585545003 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBW101M1ETR-0608S | Surge | 900 | 4403-HBW101M1ETR-0608SCT-ND | £0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 50 | £1.23740 | £61.87 |
| 225 | £1.03000 | £231.75 |
| 450 | £0.87438 | £393.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.73718 | £663.46 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

