Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



865090149009 | |
|---|---|
DigiKey Part Number | 732-8393-2-ND - Tape & Reel (TR) 732-8393-1-ND - Cut Tape (CT) 732-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090149009 |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090149009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080149011 | Würth Elektronik | 395 | 732-8476-1-ND | £0.36000 | Direct |
| UWX0J331MCL1GB | Nichicon | 0 | 493-2091-1-ND | £0.29000 | Direct |
| 6.3SEV330M8X6.5 | Rubycon | 0 | 1189-2485-1-ND | £0.00000 | Upgrade |
| AFK337M06E16T-F | Cornell Dubilier Knowles | 1,000 | 338-2183-1-ND | £1.19000 | Upgrade |
| EEE-0JA331AP | Panasonic Industry | 2,912 | PCE4561CT-ND | £0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 50 | £0.32080 | £16.04 |
| 100 | £0.27940 | £27.94 |
| 250 | £0.24824 | £62.06 |
| 500 | £0.21786 | £108.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20674 | £206.74 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |














