
EEE-FP0J331AP | |
|---|---|
DigiKey Part Number | PCE4516TR-ND - Tape & Reel (TR) PCE4516CT-ND - Cut Tape (CT) PCE4516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J331AP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J331AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J331AP | Panasonic Industry | 150 | PCE4380CT-ND | £0.64000 | Direct |
| EEE-FK0J331P | Panasonic Industry | 1,074 | PCE3767CT-ND | £0.59000 | Direct |
| EEE-FPJ331XAP | Panasonic Industry | 9,820 | PCE4517CT-ND | £0.61000 | Similar |
| AFK337M06E16T-F | Cornell Dubilier Knowles | 1,000 | 338-2183-1-ND | £1.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44200 | £4.42 |
| 50 | £0.33440 | £16.72 |
| 100 | £0.30030 | £30.03 |
| 500 | £0.24140 | £120.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21874 | £218.74 |
| 2,000 | £0.20359 | £407.18 |
| 3,000 | £0.19594 | £587.82 |
| 5,000 | £0.18742 | £937.10 |
| 7,000 | £0.18240 | £1,276.80 |
| 10,000 | £0.17756 | £1,775.60 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

