


860240272002 | |
|---|---|
DigiKey Part Number | 732-9307-1-ND - Cut Tape (CT) 732-9307-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240272002 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240272002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C680 | Panasonic Industry | 4,825 | P14390-ND | £0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 50 | £0.09640 | £4.82 |
| 100 | £0.08370 | £8.37 |
| 250 | £0.07412 | £18.53 |
| 500 | £0.06520 | £32.60 |
| 1,000 | £0.06150 | £61.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06151 | £123.02 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

