


860160380043 | |
|---|---|
DigiKey Part Number | 732-9496-1-ND - Cut Tape (CT) 732-9496-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160380043 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160380043 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.736 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 50 | £1.73100 | £86.55 |
| 100 | £1.50720 | £150.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.50720 | £301.44 |
| 400 | £1.33973 | £535.89 |
| 600 | £1.17227 | £703.36 |
| 1,000 | £1.11595 | £1,115.95 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

