


860160273016 | |
|---|---|
DigiKey Part Number | 732-9421-1-ND - Cut Tape (CT) 732-9421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160273016 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160273016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 267.96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 462 mA @ 100 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 50 | £0.20000 | £10.00 |
| 100 | £0.17490 | £17.49 |
| 250 | £0.15488 | £38.72 |
| 500 | £0.13560 | £67.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12967 | £194.51 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

