860080674010 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 795
Unit Price: £0.34000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: £0.57000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06229
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06998
Datasheet

Parametric Equivalent


Nichicon
In Stock: 995
Unit Price: £0.42000
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080674010

DigiKey Part Number
732-9052-1-ND - Cut Tape (CT)
732-9052-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080674010
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080674010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
770 mA @ 100 kHz
Impedance
73 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.27000£0.27
50£0.23260£11.63
100£0.20300£20.30
250£0.18008£45.02
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.15784£126.27
1,600£0.15043£240.69
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400