860010473009 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2,374
Unit Price: £0.12000
Datasheet

Upgrade


Rubycon
In Stock: 25
Unit Price: £0.30000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.06061
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010473009

DigiKey Part Number
732-8632-1-ND - Cut Tape (CT)
732-8632-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010473009
Description
CAP ALUM 150UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010473009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
379.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
50£0.10960£5.48
100£0.09560£9.56
250£0.08520£21.30
500£0.07410£37.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500£0.07113£106.69
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600