
78438356047HT | |
|---|---|
DigiKey Part Number | 732-78438356047HTTR-ND - Tape & Reel (TR) 732-78438356047HTCT-ND - Cut Tape (CT) 732-78438356047HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356047HT |
Description | FIXED IND 4.7UH 3A 74.8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3 A 74.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356047HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.43700 | £14.37 |
| 20 | £1.30650 | £26.13 |
| 100 | £1.17670 | £117.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97812 | £978.12 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

