784383240068 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.60822
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,485
Unit Price: £0.81000
Datasheet
680 nH Shielded Molded Inductor 3.2 A 59mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383240068

DigiKey Part Number
732-784383240068TR-ND - Tape & Reel (TR)
732-784383240068CT-ND - Cut Tape (CT)
732-784383240068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383240068
Description
FIXED IND 680NH 3.2A 59 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 3.2 A 59mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
784383240068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.85A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
102MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
50£0.83060£41.53
100£0.79290£79.29
500£0.75582£377.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.71803£2,154.09
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000