
784383240056 | |
|---|---|
DigiKey Part Number | 732-784383240056TR-ND - Tape & Reel (TR) 732-784383240056CT-ND - Cut Tape (CT) 732-784383240056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383240056 |
Description | FIXED IND 560NH 3.3A 49 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 3.3 A 49mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 784383240056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 50 | £0.83060 | £41.53 |
| 100 | £0.79290 | £79.29 |
| 500 | £0.75582 | £377.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.71803 | £2,154.09 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

