



7843330180 | |
|---|---|
DigiKey Part Number | 732-11757-2-ND - Tape & Reel (TR) 732-11757-1-ND - Cut Tape (CT) 732-11757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843330180 |
Description | FIXED IND 1.8UH 16A 4.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 16 A 4.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843330180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1011 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.11000 | £2.11 |
| 10 | £2.06700 | £20.67 |
| 50 | £1.91180 | £95.59 |
| 100 | £1.83030 | £183.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.71170 | £342.34 |
| 400 | £1.51165 | £604.66 |
| Unit Price without VAT: | £2.11000 |
|---|---|
| Unit Price with VAT: | £2.53200 |

