
78433290510 | |
|---|---|
DigiKey Part Number | 732-78433290510TR-ND - Tape & Reel (TR) 732-78433290510CT-ND - Cut Tape (CT) 732-78433290510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433290510 |
Description | FIXED IND 5.1UH 9.8A 11.9 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 µH Shielded Inductor 9.8 A 11.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433290510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £2.63800 | £26.38 |
| 50 | £2.46020 | £123.01 |
| 100 | £2.32410 | £232.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.89880 | £379.76 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

